Ledil C13746_KIKI-A, Kiki Series LED Lens, 165 170 ° Rectangular Beam

  • RS Stock No. 891-0539
  • Mfr. Part No. C13746_KIKI-A
  • Brand Ledil
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LEDiL KIKI Series LED Lenses

LEDiL Single LED Lenses

Specifications
Attribute Value
Series Kiki
Number of LEDs Per Lens 1
Emission Pattern Rectangular
Viewing Angle 165 170 °
Affixing Method Pin, Tape
For Use With Cree XT-E, Cree XT-E HVW, Lumileds LUXEON T, Lumileds LUXEON TX
Dimensions 21.6 x 14 x 5.9mm
Height 5.9mm
Kit Contents Lens
Length 21.6mm
Width 14mm
492 In stock for FREE next working day delivery
Price Each (In a Pack of 6)
£ 0.54
(exc. VAT)
£ 0.65
(inc. VAT)
Units
Per unit
Per Pack*
6 +
£0.54
£3.24
*price indicative
Related Products
The FLORENCE-1R series from LEDiL are a family ...
Description:
The FLORENCE-1R series from LEDiL are a family of linear lenses for use with a single row of mid-power LEDs. The FLORENCE-1R optics sit over up to 1ft of LEDS. They can also be broken apart into three single 95 mm pieces. Alternatively separate retaining clips can be purchased to ...
The STRADA-K series, from LEDil, are asymmetric LED ...
Description:
The STRADA-K series, from LEDil, are asymmetric LED lenses ideal for street lighting applications. STRADA-K LED lenses are designed for use with single LED light sources from Cree, LG and Philips Lumileds; however due to the rapidly changing nature of LED products, customers are advised to consult the latest manufacturer’s ...
STRADA LED lenses were originally designed for street ...
Description:
STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too. The STRADA-B2 lenses all share the same footprint (19.6 x 15.5 mm) offering interchangeability between lenses without having to redesign it. They offer ...
The TATIANA series from LEDiL are a family ...
Description:
The TATIANA series from LEDiL are a family of linear LED lenses. TATIANNA consists of 4 lenses together in one array which can be simply snapped into individual pieces. Designed to meet Russian street lighting standards, the TATIANA lenses have a standard LEDiL footprint of 25 x 25 mm which ...