- RS Stock No.:
- 890-9258
- Mfr. Part No.:
- SMC170CTP
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 890-9258
- Mfr. Part No.:
- SMC170CTP
- Brand:
- VCC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
SMC 170 Low Profile Panel Lenses
The SMC 170 series lenses from VCC. These CLIPLITE® lenses although versatile are used with PCB mounted LEDs. When installed the lens remain attached to the display or panel door while the LEDs are fixed to the PCB.
Utilises Fresnel rings to increase brightness
Viewing angle range of 180 degrees
Help prevent IC failure caused by ESD
Easily installed in a display panel with retaining ring to secure
Available various colours
Viewing angle range of 180 degrees
Help prevent IC failure caused by ESD
Easily installed in a display panel with retaining ring to secure
Available various colours
VCC LED Lenses
Specifications
Attribute | Value |
---|---|
Series | SMC170 |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Clip-On |
For Use With | 3 mm PCB Board LEDs |
Dimensions | 4.9 x 6.85mm |
Clear or Diffused | Clear |
Diameter | 4.9mm |
Kit Contents | LED, Lens |
Length | 6.85mm |