- RS Stock No.:
- 890-5802
- Mfr. Part No.:
- CMS444CTP
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 890-5802
- Mfr. Part No.:
- CMS444CTP
- Brand:
- VCC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
CMS 442 Series Threaded Sealed 5mm Lens
A range of sealed watertight panel mounting LED lenses from VCC. The CMS 442 series feature a Fresnel lens for wide viewing angle and a threaded body with twist-on retaining nut for secure panel mounting. Type 444 has a plain lens rather than the Fresnel lenses of the 442 series.
Panel sealing to NEMA4
Quick and easy assembly
442 series have a domed profile Fresnel lens, 2.5mm projection
444 type has a plain domed lens, 2.5mm projection
Lens material polycarbonate UL 94-V2
0.31 inch (7.9 mm) diameter mounting
Can be used with panels from 0.8 to 3.2 mm thickness
Supplied with sealing ring, lock washer and retaining nut
Quick and easy assembly
442 series have a domed profile Fresnel lens, 2.5mm projection
444 type has a plain domed lens, 2.5mm projection
Lens material polycarbonate UL 94-V2
0.31 inch (7.9 mm) diameter mounting
Can be used with panels from 0.8 to 3.2 mm thickness
Supplied with sealing ring, lock washer and retaining nut
Standards
UL 94-V2
VCC LED Lenses
Specifications
Attribute | Value |
---|---|
Number of LEDs Per Lens | 1 |
Affixing Method | Threaded |
Dimensions | 8.74 (Dia.) x 10.92mm |
Clear or Diffused | Clear |
Diameter | 8.74mm |
Height | 10.92mm |