- RS Stock No.:
- 890-5467
- Mfr. Part No.:
- SMQ250GTP
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 890-5467
- Mfr. Part No.:
- SMQ250GTP
- Brand:
- VCC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SMQ Square Low Profile Lens
The SMQ 250 series square low profile lens from VCC. These fresnel lens and made from polycarbonate, transparent and require no assembly tools. Suitable for use with T-1 3/4 LEDs.
Easily installation into a panel hole
Available various colours
RoHS Compliant
Available various colours
RoHS Compliant
Standards
UL 94-V2
VCC LED Lenses
Specifications
Attribute | Value |
---|---|
Number of LEDs Per Lens | 1 |
Affixing Method | Snap On |
Dimensions | 4.83 x 4.83 x 1.52mm |
Height | 1.52mm |
Length | 4.83mm |
Width | 4.83mm |