- RS Stock No.:
- 890-5203
- Mfr. Part No.:
- 327-0073
- Brand:
- Dialight
Discontinued product
- RS Stock No.:
- 890-5203
- Mfr. Part No.:
- 327-0073
- Brand:
- Dialight
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Lampholder Lens Caps
Dialight range of accessories to suit the panel mount lampholders. Accessories include lens caps, lamp installers and mounting hardware.
Dialight Range
Specifications
Attribute | Value |
---|---|
Series | 327 |
For Use With | Pushbutton Switch |
Dimensions | 18.85 x 25.96 x 18.95mm |
Height | 18.95mm |
Length | 18.95mm |
Width | 25.96mm |