- RS Stock No.:
- 890-4935
- Mfr. Part No.:
- 125-1132-403
- Brand:
- Dialight
5 In stock - FREE next working day delivery available
Added
Price Each
£14.19
(exc. VAT)
£17.03
(inc. VAT)
Units | Per unit |
1 + | £14.19 |
- RS Stock No.:
- 890-4935
- Mfr. Part No.:
- 125-1132-403
- Brand:
- Dialight
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Incandescent T3-1/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range
Specifications
Attribute | Value |
---|---|
Series | 125 |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
For Use With | Cluster Based Led or Multi-Chip Led, T-3 1/4 Miniature Bayonet Base Incandescent Lamp |
Dimensions | 21.03 (Dia.) x 22.22 (H)mm |
Diameter | 21.03mm |
Height | 22.22mm |
- RS Stock No.:
- 890-4935
- Mfr. Part No.:
- 125-1132-403
- Brand:
- Dialight
Related links
- Dialight 125-1192-403, 125 Series LED Lens
- VCC CMS_442_CTP, CMS_442 Series LED Lens
- Dialight 081-0137-303, 081 Series LED Lens
- VCC CLF_280_CTP, CLF_280 Series LED Lens
- Ledil CA16308_OLGA-WAS, OLGA Series LED Lens
- VCC SMB_200_CTP, SMB_200 Series LED Lens
- Dialight 125-1191-403, 125 Series LED Lens
- Dialight 177-0931-003, 177 Series LED Lens