- RS Stock No.:
- 889-2343
- Mfr. Part No.:
- C13870_VANESSA-B-W
- Brand:
- Ledil
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£5.16
(exc. VAT)
£6.19
(inc. VAT)
Units | Per unit |
1 - 9 | £5.16 |
10 - 24 | £4.39 |
25 - 49 | £3.87 |
50 + | £3.35 |
- RS Stock No.:
- 889-2343
- Mfr. Part No.:
- C13870_VANESSA-B-W
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL VANESSA Series LED Lenses
The VANESSA series from LEDiL are a family of linear multi-LED lenses. They are a compact and versatile module with a simple design. For use with 12 LEDs, the VANESSA lenses offer over 90% efficiency. VANESSA lenses offer a range of beam angles from a spot to wide, and even an oval beam option. VANESSA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
They are ideal for applications such as; interior lighting, architecture lighting, task lighting and hospitality lighting.
VANESSA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
They are ideal for applications such as; interior lighting, architecture lighting, task lighting and hospitality lighting.
VANESSA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Multi LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Vanessa |
Product Type | LED Lens |
Emission Pattern | Rectangular |
Viewing Angle | 38 ° |
For Use With | Cree XB-D, Cree XP-E, Cree XP-G, Cree XP-G2, Cree XT-E, Lumileds LUXEON Rebel ES |
Dimensions | 295 x 16 x 8mm |
Clear or Diffused | Clear |
Height | 8mm |
Length | 295mm |
Width | 16mm |
- RS Stock No.:
- 889-2343
- Mfr. Part No.:
- C13870_VANESSA-B-W
- Brand:
- Ledil
Related links
- Ledil C13472_STRADA-B2 Rectangular Beam
- Ledil C13869_VANESSA-B-S 17 ° Rectangular Beam
- Ledil FP15073_ZORYA-SC-B 256 ° Rectangular Beam
- Ledil C14128_TATIANA-1X4-B 145 + 63 ° Rectangular Beam
- Ledil C13460_VANESSA-O 42 + 19 ° Rectangular Beam
- Ledil CA14557_REBECCA-RGB-WW 38 ° Round Beam
- Ledil C13476_STRADA-FT Rectangular Beam
- Ledil C13459_VANESSA-M 26 ° Rectangular Beam