- RS Stock No.:
- 889-2015
- Mfr. Part No.:
- CA13688_STRADA-SQ-T3
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 889-2015
- Mfr. Part No.:
- CA13688_STRADA-SQ-T3
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL STRADA-SQ Series LED Lenses
STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too. The STRADA-SQ is designed for street lights and high bay applications. STRADA-SQ-CY is for low bay canopy lighting and STRADA-SQ-FS is for tunnel lighting.
The STRADA-SQ lenses all share the same footprint (25 x 25 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-SQ lenses offer a high UV and temperature resistance. STRADA-SQ lenses have been designed and optimised for use with Cree MK-R and Lumileds LUXEON M LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The STRADA-SQ lenses all share the same footprint (25 x 25 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-SQ lenses offer a high UV and temperature resistance. STRADA-SQ lenses have been designed and optimised for use with Cree MK-R and Lumileds LUXEON M LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | Strada-SQ |
Emission Pattern | Square |
Viewing Angle | Asymmetric |
Affixing Method | Pin, Tape |
For Use With | Cree MHB-A, Cree XHP50, Lumileds LUXEON M, Lumileds LUXEON MZ |
Dimensions | 25 x 25 x 8.4mm |
Clear or Diffused | Clear |
Height | 8.4mm |
Length | 25mm |
Width | 25mm |
- RS Stock No.:
- 889-2015
- Mfr. Part No.:
- CA13688_STRADA-SQ-T3
- Brand:
- Ledil