- RS Stock No.:
- 889-1930
- Mfr. Part No.:
- CA13473_STRADA-B2
- Brand:
- Ledil
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 2)
£1.855
(exc. VAT)
£2.226
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 48 | £1.855 | £3.71 |
50 - 238 | £1.535 | £3.07 |
240 + | £1.265 | £2.53 |
*price indicative |
- RS Stock No.:
- 889-1930
- Mfr. Part No.:
- CA13473_STRADA-B2
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL STRADA-B2 Series LED Lenses
STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too.
The STRADA-B2 lenses all share the same footprint (19.6 x 15.5 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-B2 lenses offer a high UV and temperature resistance.
STRADA-B2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The STRADA-B2 lenses all share the same footprint (19.6 x 15.5 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-B2 lenses offer a high UV and temperature resistance.
STRADA-B2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | Strada-B2 |
Product Type | LED Lens |
Emission Pattern | Rectangular |
Viewing Angle | 116 + 42 ° |
Affixing Method | Pin, Tape |
For Use With | Cree XP-G2, Cree XT-E, Samsung LH351Z |
Dimensions | 19.6 x 15.5 x 5.2mm |
Clear or Diffused | Clear |
Height | 5.2mm |
Length | 19.6mm |
Width | 15.5mm |
- RS Stock No.:
- 889-1930
- Mfr. Part No.:
- CA13473_STRADA-B2
- Brand:
- Ledil
Related links
- Ledil C13472_STRADA-B2 Rectangular Beam
- Ledil C13471_STRADA-A2 Rectangular Beam
- Ledil C10949_STRADA-B2 Street Lighting Beam
- Ledil C12786_STRADA-K Asymmetric Rectangular Beam
- Ledil C13140_STRADA-T-6X1-DWC Asymmetric Rectangular Beam
- Ledil C13460_VANESSA-O 42 + 19 ° Rectangular Beam
- Ledil CA13493_STRADA-T-DN Asymmetric Rectangular Beam
- Ledil C13476_STRADA-FT Rectangular Beam