- RS Stock No.:
- 786-1565
- Mfr. Part No.:
- C11917_SATU-O
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 786-1565
- Mfr. Part No.:
- C11917_SATU-O
- Brand:
- Ledil
Technical Reference
- LEDil Satu Series LED Lens array for use with Philips Lumileds LUXEON A LEDs Datasheet
- LEDil Satu Series LED Lens array for use with Philips Lumileds LUXEON Rebel ES LEDs Datasheet
- LEDil Satu Series LED Lens array for use with Philips Lumileds LUXEON Rebel LEDs Datasheet
- LEDil Satu Series LED Lens array for use with Osram Oslon SSL 150 LEDs Datasheet
- LEDil Satu Series LED Lens array for use with Osram Oslon SSL 80 LEDs Datasheet
- LEDil Satu Series LED Lens array for use with Cree XP-E LEDs Datasheet
- LEDil Satu Series LED Lens array for use with Cree XP-G LEDs Datasheet
- Lens & Reflector Buyer's Guide
Legislation and Compliance
Product Details
LEDiL SATU Series LED Lenses
The SATU series from LEDiL, are a family of round LED lenses with a diameter of 21.8 mm. These multi-lens arrays are designed for use with three LEDs. They have a clear lens and offer a range of beam types from a spot to wide angle, including an oval beam option. SATU lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the SATU lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
SATU lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the SATU lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
SATU lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Multi LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Satu |
Lens Shape | Round |
Number of LEDs Per Lens | 3 |
Emission Pattern | Oval |
Viewing Angle | 20 + 42 ° |
Affixing Method | Glue, Pin |
For Use With | Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Nichia NCSxx19A, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80 |
Dimensions | 21.8 (Dia.) x 8.9mm |
Clear or Diffused | Clear |
Diameter | 21.8mm |
Height | 8.9mm |
Kit Contents | Lens |
- RS Stock No.:
- 786-1565
- Mfr. Part No.:
- C11917_SATU-O
- Brand:
- Ledil
- LEDil Satu Series LED Lens array for use with Philips Lumileds LUXEON A LEDs Datasheet
- LEDil Satu Series LED Lens array for use with Philips Lumileds LUXEON Rebel ES LEDs Datasheet
- LEDil Satu Series LED Lens array for use with Philips Lumileds LUXEON Rebel LEDs Datasheet
- LEDil Satu Series LED Lens array for use with Osram Oslon SSL 150 LEDs Datasheet
- LEDil Satu Series LED Lens array for use with Osram Oslon SSL 80 LEDs Datasheet
- LEDil Satu Series LED Lens array for use with Cree XP-E LEDs Datasheet
- LEDil Satu Series LED Lens array for use with Cree XP-G LEDs Datasheet
- Lens & Reflector Buyer's Guide