- RS Stock No.:
- 710-7543
- Mfr. Part No.:
- FA10650_LM1-D
- Brand:
- Ledil
- RS Stock No.:
- 710-7543
- Mfr. Part No.:
- FA10650_LM1-D
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
LEDiL LEILA Series LED Lenses
The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval and rectangular beam option. LEILA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.
LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the LEILA lenses offer a high UV and temperature resistance.
LEILA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Leila |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Spot |
Viewing Angle | 20 ° |
Affixing Method | Adhesive Tape |
For Use With | Cree MC-E |
Dimensions | 21.6 (Dia.) x 14.04mm |
Clear or Diffused | Diffused |
Diameter | 21.6mm |
Height | 14.04mm |
Kit Contents | Holder, Lens |