Asahi Rubber A-29038L-KC-D2-Y LED Lens, Diffused Beam

  • RS Stock No. 523-1186
  • Mfr. Part No. A-29038L-KC-D2-Y
  • Brand Asahi Rubber
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

LED Diffusion Colour Cap

Diffuses highly directional LED light
Affix a colour cap to an LED to create colours never seen before
Made of silicon rubber to fit on the LED

//media.rs-online.com/t_line/LJ501707-01.gif

PCB LED Indicators, Asahi Rubber

Specifications
Attribute Value
Number of LEDs Per Lens 1
Emission Pattern Diffused
For Use With 3 mm LEDs
Dimensions 2.9 (Dia.) x 3.5mm
Clear or Diffused Diffused
Diameter 2.9mm
Height 3.5mm
30 In stock for delivery within 5 working days
Price Each (In a Pack of 10)
£ 0.205
(exc. VAT)
£ 0.246
(inc. VAT)
Units
Per unit
Per Pack*
10 - 90
£0.205
£2.05
100 - 240
£0.198
£1.98
250 - 490
£0.192
£1.92
500 - 990
£0.186
£1.86
1000 +
£0.18
£1.80
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
The LENA series of LED reflector assemblies from ...
Description:
The LENA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can be clipped onto the reflector allows them to be screwed ...
The TITANIUM / SPUTNIK series from LEDiL, are ...
Description:
The TITANIUM / SPUTNIK series from LEDiL, are a family of round LED lenses with 26 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a ...
The Beam Converter Optics simply interference push fit ...
Description:
The Beam Converter Optics simply interference push fit onto the front of the POL Colour Mixer Optic. This is best carried out with a small hand press to ensure the Beam Converter and the Colour Mixer Optic remain parallel during the assembly Precision moulded in optical grade PMMA acrylic for ...
The SIRI series from LEDil, are a family ...
Description:
The SIRI series from LEDil, are a family of domed LED lenses with a square footprint. SIRI LED lenses are ideal for wide area lighting applications. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. SIRI lenses ...