Asahi Rubber A-29038L-KC-D2-G LED Lens, Diffused Beam

  • RS Stock No. 523-1164
  • Mfr. Part No. A-29038L-KC-D2-G
  • Brand Asahi Rubber
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

LED Diffusion Colour Cap

Diffuses highly directional LED light
Affix a colour cap to an LED to create colours never seen before
Made of silicon rubber to fit on the LED

//media.rs-online.com/t_line/LJ501707-01.gif

PCB LED Indicators, Asahi Rubber

Specifications
Attribute Value
Number of LEDs Per Lens 1
Emission Pattern Diffused
For Use With 3 mm LEDs
Dimensions 2.9 (Dia.) x 3.5mm
Clear or Diffused Diffused
Diameter 2.9mm
Height 3.5mm
60 In stock for delivery within 5 working days
Price Each (In a Pack of 10)
£ 0.205
(exc. VAT)
£ 0.246
(inc. VAT)
Units
Per unit
Per Pack*
10 - 90
£0.205
£2.05
100 - 240
£0.198
£1.98
250 - 490
£0.192
£1.92
500 - 990
£0.186
£1.86
1000 +
£0.18
£1.80
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
12° spot beam. Assembly with holder C compatible ...
Description:
12° spot beam. Assembly with holder C compatible with LEDiL HEKLA.
Philips FastFlex PCB compatible footprint Strada compatible footprint. ...
Description:
Philips FastFlex PCB compatible footprint Strada compatible footprint.
Philips 3R LedLine PCB compatible footprint Ledil Florence ...
Description:
Philips 3R LedLine PCB compatible footprint Ledil Florence compatible footprint.
The Beam Converter Optics simply interference push fit ...
Description:
The Beam Converter Optics simply interference push fit onto the front of the POL Colour Mixer Optic. This is best carried out with a small hand press to ensure the Beam Converter and the Colour Mixer Optic remain parallel during the assembly Precision moulded in optical grade PMMA acrylic for ...