- RS Stock No.:
- 186-2672
- Mfr. Part No.:
- F15860_LINNEA-Z2T25
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 186-2672
- Mfr. Part No.:
- F15860_LINNEA-Z2T25
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
Product Details
285 x 40 mm linear lenses with integrated clip fixing optimized for the most common Zhaga mid-power 20 and 24 mm wide PCBs. LINNEA is a low profile linear design family (285 x 40 x 9.7 mm) that allows lenses to be attached seamlessly together and fitted into many existing luminaire designs. It provides high quality indoor lighting with reduced glare. Fastening the optic with integrated clips and dedicated snap-on end part accessories makes the whole installation process quick and easy. The family consists of a variety of symmetrical and asymmetrical beams and is optimized for the most common Zhaga mid-power 20 and 24 mm wide PCBs.
Double asymmetric beam for aisle and shelf lighting optimized for 1.0 mm metal sheet or profile
Specifications
Attribute | Value |
---|---|
Series | LINNEA |
Emission Pattern | Asymmetric |
Lens Material | Polycarbonate (PC) |
Affixing Method | Clip-On |
For Use With | Aisle Lighting, Linear Lighting, Shelf Lighting |
Dimensions | 285.1 x 40 x 10.3mm |
Clear or Diffused | Clear |
Height | 10.3mm |
Length | 285.1mm |
Width | 40mm |