- RS Stock No.:
- 186-2642
- Mfr. Part No.:
- CA15584_ZORYA-MINI-TAPE
- Brand:
- Ledil
- RS Stock No.:
- 186-2642
- Mfr. Part No.:
- CA15584_ZORYA-MINI-TAPE
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Product series especially designed & optimized for XP-E2 series of LEDs.
Special care taken to make light distribution as uniform as possible.
Lens material optical grade PC with high UV and temperature resistance (100 degrees of Celcius / 212
degrees of Fahrenheit). Allows use of high current and temperature conditions.
Special care taken to make light distribution as uniform as possible.
Lens material optical grade PC with high UV and temperature resistance (100 degrees of Celcius / 212
degrees of Fahrenheit). Allows use of high current and temperature conditions.
Specifications
Attribute | Value |
---|---|
Series | ZORYA |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Material | PU |
Viewing Angle | 340 ° |
Affixing Method | Tape |
For Use With | Billboard Lighting, Bollard Lighting, Decorative Lighting, Retrofits, Signal Lights And Beacons |
Dimensions | 24 Dia. x 14.6mm |
Clear or Diffused | Clear |
Diameter | 24mm |
Height | 14.6mm |
Related links
- Ledil F17463_DAISY-MINI-WW-D Wide Angle Beam
- Ledil C10684_EVA-D, Eva Series LED Lens
- Ledil C15419_ZORYA-MINI 145 ° Wide Beam
- Ledil CA15584_ZORYA-MINI-TAPE 145 ° Wide Beam
- Ledil C12231_LENA-FRESNEL-LENS, Lena Series LED Lens
- Ledil C12763_FLARE-MINI-A Oval Beam
- Ledil CA14601_VERONICA-SQ-MINI-RS Square Beam
- Ledil FCA15009_G2-ROSE-UV-W 340 ° Asymmetric Beam