- RS Stock No.:
- 186-2358
- Mfr. Part No.:
- CS15767_HB-2X2MX-8-M
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 186-2358
- Mfr. Part No.:
- CS15767_HB-2X2MX-8-M
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Standardized modular product family designed for industrial lighting, but also suitable for wide range of other applications HIGHBAY lenses are designed for DLC compliant high bay applications where the mounting height of the lighting fixtures is usually over ten meters. There are different lenses for different lighting situations and mounting heights, generally, the wider the beam the lower the luminaire can be mounted. LEDiL provides a wide assortment of high bay lenses in different shapes with a modular structure enabling wide compatibility and easy modification of luminaires. High bay lenses can also be used in other applications, such as indoor architectural and general lighting.
Specifications
Attribute | Value |
---|---|
Series | HighBay |
Product Type | LED Lens |
Number of LEDs Per Lens | 4 |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 30 ° |
Affixing Method | Screw |
Dimensions | 90 x 90 x 16.4mm |
Clear or Diffused | Clear |
Height | 16.4mm |
Length | 90mm |
Width | 90mm |