- RS Stock No.:
- 181-0726
- Mfr. Part No.:
- 282
- Brand:
- Polymer Optics
Discontinued product
- RS Stock No.:
- 181-0726
- Mfr. Part No.:
- 282
- Brand:
- Polymer Optics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Compatible with all POL Low Profile series 7 Cell Cluster
optics – 261, 262, 263, 264
The 282 MCPCB is designed to accommodate a wide
number of LED types with a 3535 package size, including:
Cree XP types
SSC Z5
LG 3535 packages
LEDs wired in series
The 282 MCPCBs can be provided by POL to support
customer prototyping and luminaire production.
Part of the Polymer Optics Modular LED Optics® range
optics – 261, 262, 263, 264
The 282 MCPCB is designed to accommodate a wide
number of LED types with a 3535 package size, including:
Cree XP types
SSC Z5
LG 3535 packages
LEDs wired in series
The 282 MCPCBs can be provided by POL to support
customer prototyping and luminaire production.
Part of the Polymer Optics Modular LED Optics® range
Specifications
Attribute | Value |
---|---|
Number of LEDs Per Lens | 7 |
Lens Material | MCPCB |
Dimensions | 40 Dia. x 1.6mm |
Diameter | 40mm |
Height | 1.6mm |