- RS Stock No.:
- 181-0719
- Mfr. Part No.:
- 140
- Brand:
- Polymer Optics
Discontinued product
- RS Stock No.:
- 181-0719
- Mfr. Part No.:
- 140
- Brand:
- Polymer Optics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
7 Cell Cluster Optics Lenses
Part of the Modular LED Optics® Range,These 7 cell cluster lenses are designed for use with smaller high power LEDs.
High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Can be combined together in different ways for a range of illumination applications
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Can be combined together in different ways for a range of illumination applications
Instant reaction fuse High rupture capacity (A) For use with dimmers, Viking terminal blocks and emergency lightning units, transformers Rating : 1 Amps Voltage ∼ : 250 Volts Rupture capacity : 1500 Amps
Polymer Optics LED Lenses
Specifications
Attribute | Value |
---|---|
Number of LEDs Per Lens | 7 |
Lens Material | Polycarbonate (PC) |
Affixing Method | Glue |
Dimensions | 38.5 Dia. x 20.9mm |
Clear or Diffused | Clear |
Diameter | 38.5mm |
Height | 20.9mm |