- RS Stock No.:
- 180-5477
- Mfr. Part No.:
- 12818
- Brand:
- Carclo
Discontinued product
- RS Stock No.:
- 180-5477
- Mfr. Part No.:
- 12818
- Brand:
- Carclo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Philips FastFlex PCB compatible footprint
Strada compatible footprint
Strada compatible footprint
Specifications
Attribute | Value |
---|---|
Series | Mini Hubble |
Number of LEDs Per Lens | 4 |
Lens Material | Polymethyl Methacrylate (PMMA) |
Dimensions | 50 x 50 x 1.2mm |
Height | 1.2mm |
Length | 50mm |
Width | 50mm |