- RS Stock No.:
- 180-5434
- Mfr. Part No.:
- 12813
- Brand:
- Carclo
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Bag of 50)
£0.885
(exc. VAT)
£1.062
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 100 | £0.885 | £44.25 |
150 - 200 | £0.83 | £41.50 |
250 + | £0.793 | £39.65 |
*price indicative |
- RS Stock No.:
- 180-5434
- Mfr. Part No.:
- 12813
- Brand:
- Carclo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Philips FastFlex PCB compatible footprint
Strada compatible footprint
Strada compatible footprint
Specifications
Attribute | Value |
---|---|
Series | Mini Hubble |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Material | Polymethyl Methacrylate (PMMA) |
Dimensions | 25 x 25 x 7.35mm |
Height | 7.35mm |
Length | 25mm |
Width | 25mm |
Related links
- Carclo 12817, Mini Hubble Series LED Lens
- Carclo 12779, Mini Hubble Series LED Lens
- Carclo 12816, Mini Hubble Series 4-Way LED Reflector Sublens
- Carclo 60036, Silicone S1 Series LED Lens
- Carclo 12816, Mini Hubble Series 4-Way LED Lens
- Carclo 12817, Mini Hubble Series LED Reflector Sublens
- Carclo 12763, Mini Hubble Series LED Lens
- Carclo 12813, Mini Hubble Series LED Reflector Sublens