- RS Stock No.:
- 174-1295
- Mfr. Part No.:
- CN15826_WINNIE-O-C
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 174-1295
- Mfr. Part No.:
- CN15826_WINNIE-O-C
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
60° 20° oval beam with holder C compatible with LEDiL HEKLA
Specifications
Attribute | Value |
---|---|
Series | Winnie |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Oval |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 60 ° |
Affixing Method | Socket |
For Use With | LEDiL HEKLA |
Dimensions | 50 Dia. x 19.5mm |
Clear or Diffused | Clear |
Diameter | 50mm |
Height | 19.5mm |
Kit Contents | Holder C |