- RS Stock No.:
- 174-1272
- Mfr. Part No.:
- FN15973_RONDA-REC-60-C
- Brand:
- Ledil
51 In stock - FREE next working day delivery available
Added
Price Each
£4.02
(exc. VAT)
£4.82
(inc. VAT)
Units | Per unit |
1 + | £4.02 |
- RS Stock No.:
- 174-1272
- Mfr. Part No.:
- FN15973_RONDA-REC-60-C
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
60° 60° rectangular beam with holder C compatible with LEDiL HEKLA
Specifications
Attribute | Value |
---|---|
Series | Ronda |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Emission Pattern | Rectangular |
Lens Material | Polymethyl Methacrylate (PMMA) |
Viewing Angle | 60 ° |
Affixing Method | Socket |
For Use With | LEDiL HEKLA |
Dimensions | 69.9 Dia. x 16.6mm |
Clear or Diffused | Clear |
Diameter | 55mm |
Height | 16.6mm |
Kit Contents | Holder C |
Related links
- Ledil FN15968_RONDA-WW-C 57 ° Extra Wide Angle Beam
- Ledil FN15972_RONDA-ZT45-C, Ronda Series LED Optic & Holder Kit
- Ledil FCN15209_RONDA-WAS Asymmetric Beam
- Ledil FN15970_RONDA-S-C 25 ° Spot Beam
- Ledil FN15971_RONDA-WAS-C, Ronda Series LED Optic & Holder Kit
- Ledil FN15998_RONDA-O-C 50 ° Oval Beam
- Ledil C13459_VANESSA-M 26 ° Rectangular Beam
- Ledil FN15966_RONDA-WWW-C 82 ° Wide Beam