- RS Stock No.:
- 170-9676
- Mfr. Part No.:
- C14128_TATIANA-1X4-B
- Brand:
- Ledil
Available to back order for despatch 31/05/2024
Added
Price Each (In a Tray of 28)
£2.328
(exc. VAT)
£2.794
(inc. VAT)
Units | Per unit | Per Tray* |
28 + | £2.328 | £65.184 |
*price indicative |
- RS Stock No.:
- 170-9676
- Mfr. Part No.:
- C14128_TATIANA-1X4-B
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL TATIANA Series LED Lenses
The TATIANA series from LEDiL are a family of linear LED lenses. TATIANNA consists of 4 lenses together in one array which can be simply snapped into individual pieces. Designed to meet Russian street lighting standards, the TATIANA lenses have a standard LEDiL footprint of 25 x 25 mm which is ideal for upgrading older fixtures.
Made using an optical grade PMMA, the TATIANA lenses offer a high UV and temperature resistance. TATIANA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the TATIANA lenses offer a high UV and temperature resistance. TATIANA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | Tatiana |
Product Type | LED Lens |
Emission Pattern | Rectangular |
Viewing Angle | 145 + 63 ° |
Affixing Method | Glue, Pin, Screw |
For Use With | Cree XM-L2 |
Dimensions | 102 x 25 x 7.7mm |
Clear or Diffused | Clear |
Height | 7.7mm |
Length | 102mm |
Width | 25mm |
- RS Stock No.:
- 170-9676
- Mfr. Part No.:
- C14128_TATIANA-1X4-B
- Brand:
- Ledil
Related links
- Ledil C13472_STRADA-B2 Rectangular Beam
- Ledil C13746_KIKI-A Rectangular Beam
- Ledil C13471_STRADA-A2 Rectangular Beam
- Ledil C15419_ZORYA-MINI 145 ° Wide Beam
- Ledil CA15584_ZORYA-MINI-TAPE 145 ° Wide Beam
- ILS FL-69S LED Lens, 145 ° Spot Beam
- Ledil CA12891_STRADA-SQ-VSM Street Lighting Beam
- Ledil C13459_VANESSA-M 26 ° Rectangular Beam