RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Ledil CA13271_LAURA-O-WAS, Laura Series LED Lens, Asymmetric Square Beam


Available to back order for despatch 22/01/2021
Add to Basket

Price Each (In a Bag of 360)

£0.867

(exc. VAT)

£1.04

(inc. VAT)

Units

Added

RS Stock No.:
170-9665
Mfr. Part No.:
CA13271_LAURA-O-WAS
Brand:
Ledil
COO (Country of Origin):
CN
UnitsPer unitPer Bag*
360 +£0.867£312.12
*price indicative

LEDiL LAURA Series LED Lenses


The LAURA series from LEDil, are a family of square LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam angles from a spot to extra wide, and even an oval beam option. LAURA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LAURA lenses offer a high UV and temperature resistance.
LAURA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.


Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Single LED Lenses

AttributeValue
SeriesLaura
Emission PatternSquare
Viewing AngleAsymmetric
Affixing MethodTape
For Use WithCree XP-E, Lumileds LUXEON Q
Dimensions21.6 x 21.6 x 13.1mm
Clear or DiffusedClear
Height13.1mm
Length21.6mm
Width21.6mm