- RS Stock No.:
- 168-7663
- Mfr. Part No.:
- C12502_MIRA-WW
- Brand:
- Ledil
Available to back order for despatch 31/05/2024
Added
Price Each (In a Tray of 60)
£1.254
(exc. VAT)
£1.505
(inc. VAT)
Units | Per unit | Per Tray* |
60 + | £1.254 | £75.24 |
*price indicative |
- RS Stock No.:
- 168-7663
- Mfr. Part No.:
- C12502_MIRA-WW
- Brand:
- Ledil
Technical Reference
- LEDil Mira Series Lens for use with Bridgelux BXRA ES Star LEDs Data Sheet
- LEDil Mira Series Lens for use with Cree CXA15 LEDs Data Sheet
- LEDil Mira Series Assembly/Lens for use with Philips Lumileds LUXEON M LEDs Data Sheet
- LEDil Mira Series Assembly/Lens for use with Cree MT-G LEDs Data Sheet
- Lens & Reflector Buyer's Guide
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL MIRA Series LED Lenses
The MIRA series from LEDil, are a family of round LED lenses. There are two types of lens within the MIRA family, one with a PC holder and one without. This range is designed for use with a single LED and offers a range of beam angles from medium to extra wide. MIRA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PC, the MIRA lenses offer a high UV and temperature resistance. MIRA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PC, the MIRA lenses offer a high UV and temperature resistance. MIRA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Mira |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Emission Pattern | Extra Wide Angle |
Viewing Angle | 53 → 58 ° |
Affixing Method | Glue |
For Use With | Bridgelux BXRA ES Star, Cree CXA15, Cree MT-G, Lumileds LUXEON M, Nichia NSCxL036A, Nichia NSMx286M |
Dimensions | 32.4 (Dia.) x 14.7mm |
Clear or Diffused | Clear |
Diameter | 32.4mm |
Height | 14.7mm |
Kit Contents | Lens |
- RS Stock No.:
- 168-7663
- Mfr. Part No.:
- C12502_MIRA-WW
- Brand:
- Ledil
- LEDil Mira Series Lens for use with Bridgelux BXRA ES Star LEDs Data Sheet
- LEDil Mira Series Lens for use with Cree CXA15 LEDs Data Sheet
- LEDil Mira Series Assembly/Lens for use with Philips Lumileds LUXEON M LEDs Data Sheet
- LEDil Mira Series Assembly/Lens for use with Cree MT-G LEDs Data Sheet
- Lens & Reflector Buyer's Guide
Related links
- Ledil FN15968_RONDA-WW-C 57 ° Extra Wide Angle Beam
- Ledil C12727_STRADA-SQ-VSM Extra Wide Angle Beam
- Ledil FP13029_LISA2-WW-CLIP Extra Wide Angle Beam
- Ledil C12501_MIRA-W Wide Angle Beam
- Ledil FA10901_TINA-WW Wide Angle Beam
- Ledil FP13026_LISA2-WW-PIN Extra Wide Angle Beam
- Ledil C12767_HB-SQ-A Extra Wide Angle Beam
- Ledil CN16191_WINNIE-WW-C 69 ° Extra Wide Angle Beam