- RS Stock No.:
- 168-6744
- Mfr. Part No.:
- CA11175_TINA2-W
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 168-6744
- Mfr. Part No.:
- CA11175_TINA2-W
- Brand:
- Ledil
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
LEDiL TINA2 Series LED Lenses
The TINA2 series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA2 family, one with a black PC holder and one with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA2 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the TINA2 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Tina2 |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Emission Pattern | Wide Angle |
Viewing Angle | 36 → 40 ° |
Affixing Method | Adhesive Tape |
For Use With | Cree MX-6, Nichia NS3x83, Nichia NS6x83, Optogan OLP-x5050F6L |
Dimensions | 16.1 (Dia.) x 11mm |
Clear or Diffused | Clear |
Height | 11mm |
Kit Contents | Holder, Lens |
Priced to Clear | Yes |
- RS Stock No.:
- 168-6744
- Mfr. Part No.:
- CA11175_TINA2-W
- Brand:
- Ledil