- RS Stock No.:
- 168-6730
- Mfr. Part No.:
- CA10820_STRADA-A
- Brand:
- Ledil
Discontinued product
- RS Stock No.:
- 168-6730
- Mfr. Part No.:
- CA10820_STRADA-A
- Brand:
- Ledil
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
LEDil STRADA-A Series LED Lenses
The STRADA-A series, from LEDil, are symmetric LED lenses designed specifically for street lighting applications. STRADA-A lenses have a light distribution pattern that is best suited to applications where the road is narrower than the height of the pole and the spacing is four times the height of the pole.
STRADA-A LED lenses are designed for use with LEDs from Cree, Osram, Seoul Semiconductors and Philips Lumileds however due to the rapidly changing nature of LED products; customers are advised to consult the latest manufacturers data for compatible LED light sources for each optic.
STRADA-A LED lenses are designed for use with LEDs from Cree, Osram, Seoul Semiconductors and Philips Lumileds however due to the rapidly changing nature of LED products; customers are advised to consult the latest manufacturers data for compatible LED light sources for each optic.
Lens material: optical grade PMMA
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED used.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Specifications
Attribute | Value |
---|---|
Series | Strada-A |
Lens Shape | Rectangle |
Number of LEDs Per Lens | 1 |
Emission Pattern | Street Lighting |
Viewing Angle | 92 + 158 ° |
Affixing Method | Screw, Tape |
For Use With | OSRAM Golden DRAGON Plus |
Dimensions | 19.6 x 15.4 x 11.55mm |
Clear or Diffused | Clear |
Height | 11.55mm |
Kit Contents | Lens, Mount |
Length | 19.6mm |
Width | 15.4mm |