- RS Stock No.:
- 137-1398
- Mfr. Part No.:
- CLB_300_RTP
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 137-1398
- Mfr. Part No.:
- CLB_300_RTP
- Brand:
- VCC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
CLB 300 Series Panel Mount Lens for 5mm LEDs
Low profile panel mounting lenses for T1-3/4 (5mm) LEDs. The Fresnel lens provides a wide angle of view and offers mechanical protection for LED lamps. The lenses are suitable for panel thicknesses of 0.8 to 6.4mm and are available in red, green or clear versions.
Shallow domed profile Fresnel lens, 1.8mm projection
Lens material polycarbonate UL 94-V2
0.25 inch (6.35mm) diameter mounting
Can be used with panels from 0.8 to 6.4mm thickness
Lens material polycarbonate UL 94-V2
0.25 inch (6.35mm) diameter mounting
Can be used with panels from 0.8 to 6.4mm thickness
VCC LED Lenses
Specifications
Attribute | Value |
---|---|
Series | CLB_300 |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Lens Material | Polycarbonate (PC) |
Affixing Method | Snap In |
For Use With | LED |
Dimensions | 7.11 (Dia.) x 10.92mm |
Clear or Diffused | Clear |
Diameter | 7.11mm |
Height | 10.92mm |
Length | 10.92mm |
Lens Structure | Fresnel |