VCC 4342, 4341 Series LED Lens

  • RS Stock No. 137-1299
  • Mfr. Part No. 4342
  • Brand VCC
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Panel Mount Lens for T1-3/4 (5mm) LEDs

An attractive snap-in panel mount lens suitable for use with T1-3/4 (5mm) LEDs. The lens is ideal for use with narrow beam LEDs to increase the viewing angle. The lens can also be used with 5mm filament or neon lamps.

• Snap-in design speeds assembly
• Lens provides mechanical security
• Clear polycarbonate lens gives wide viewing angle
• Mounting hole diameter 9mm
• Suitable for panels of 0.8 to 2.0 mm thickness

VCC LED Lenses

Specifications
Attribute Value
Series 4341
Lens Shape Round
Number of LEDs Per Lens 1
Lens Material Polycarbonate (PC)
Affixing Method Snap In
For Use With LED
Dimensions 0.39 (Dia.) x 0.44mm
Clear or Diffused Clear
Diameter 0.39mm
Height 0.44mm
Length 0.44mm
460 In stock - FREE next working day delivery available
Price Each (In a Pack of 10)
£ 0.655
(exc. VAT)
£ 0.786
(inc. VAT)
Units
Per unit
Per Pack*
10 - 40
£0.655
£6.55
50 - 90
£0.465
£4.65
100 - 240
£0.428
£4.28
250 - 490
£0.399
£3.99
500 +
£0.323
£3.23
*price indicative
Related Products
Low profile panel mounting lenses for T1-3/4 (5mm) ...
Description:
Low profile panel mounting lenses for T1-3/4 (5mm) LEDs. The Fresnel lens provides a wide angle of view and offers mechanical protection for LED lamps. The lens is suitable for panel thicknesses of 0.8 to 6.4mm and is available in red, green or clear versions. A retaining clip, VCC part ...
Low profile panel mount lenses from VCC suitable ...
Description:
Low profile panel mount lenses from VCC suitable for T1 (3 mm) LEDs. The Fresnel lenses give a wide angle of view and provide mechanical protection for the installed LED. The SMB 200 series are available in various colours in addition to the clear version. • Shallow domed lens, 1.5 ...
The LEILA series from LEDil, are a family ...
Description:
The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam ...
The LAURA series from LEDil, are a family ...
Description:
The LAURA series from LEDil, are a family of square LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of round beam ...