- RS Stock No.:
- 891-4590
- Mfr. Part No.:
- 4304H3
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 891-4590
- Mfr. Part No.:
- 4304H3
- Brand:
- VCC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
VCC 430xH Series T1-3/4 5mm LEDs
VCC 430xH series are high efficiency T1-3/4 (5mm) through-hole LEDs providing a high intensity light output. Diffused lens types have a wide viewing angle. LEDs from the 4302H series contain an integral current limiting resistor allowing direct operation from 5V or 12V supplies.
4301H series: Bicolour; Diffused lens
4302H series: Integral resistor; Diffused lens
4304H series: Diffused lens
4305H series: Ultra-bright; Tinted non-diffused lens
4308H series: Ultra-bright; Clear non-diffused lens
4302H series: Integral resistor; Diffused lens
4304H series: Diffused lens
4305H series: Ultra-bright; Tinted non-diffused lens
4308H series: Ultra-bright; Clear non-diffused lens
Visible Light LEDs, VCC
Specifications
Attribute | Value |
---|---|
Voltage Rating | 3V |
Light Output Colour | Amber |
Intensity | 20mcd |
Lamp Base | Lead Pins |
Chip Type | Single Chip |
Diameter | 5.59mm |
Length | 8.89mm |
Viewing Angle | 60 ° |
Peak Wavelength | 608nm |
Current Rating | 10mA |