- RS Stock No.:
- 891-3812
- Mfr. Part No.:
- 2191U7-24V
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 891-3812
- Mfr. Part No.:
- 2191U7-24V
- Brand:
- VCC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
2191U Series LED Solid-State Indicator Lights
VCC 2191U series non-replaceable lamp solid-state LED indicator lights, complete with built-in current limiting resistor and rectifier diode. The 2191QL series are push fit mounted into a 8 mm panel cut out, and supplied with a push-on speed nut to secure.
Wire leads: 120 mm long
Polycarbonate lens
Anode (+) red lead
White nylon housing
Polished stainless steel bezel
Polycarbonate lens
Anode (+) red lead
White nylon housing
Polished stainless steel bezel
Panel Mount LED Indicators, VCC
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 → 24 V dc, 22 → 32V ac |
Light Output Colour | Yellow |
Lamp Base | Wire Terminal |
Chip Type | Single Chip |
Diameter | 7.87mm |
Length | 40.39mm |