- RS Stock No.:
- 890-8328
- Mfr. Part No.:
- RTO-1R07-004
- Brand:
- Dialight
Discontinued product
- RS Stock No.:
- 890-8328
- Mfr. Part No.:
- RTO-1R07-004
- Brand:
- Dialight
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Dialight RTO Series
The RTO series from Dialight are a range of obstruction lights that utilize a unique optical, electrical and mechanical design. The RTO Series of LED obstruction light are designed to be universal, compact and efficient. The series is available as a single or double fixture.
Uses 95% less energy than incandescent
Simple retro-fit using existing wiring and housing
Weather/corrosion resistant lamp assembly and housing
Self-contained wiring compartment eliminates additional boxes
Resistant to shock and vibration
UV, scratch & chemical resistant lens coating
Simple retro-fit using existing wiring and housing
Weather/corrosion resistant lamp assembly and housing
Self-contained wiring compartment eliminates additional boxes
Resistant to shock and vibration
UV, scratch & chemical resistant lens coating
Specifications
Attribute | Value |
---|---|
Supply Voltage | 120 → 240 V ac |
Height | 76.2mm |
Base Diameter | 111.3mm |