- RS Stock No.:
- 890-8151
- Mfr. Part No.:
- 860-2B01-001
- Brand:
- Dialight
Available to back order for despatch 19/08/2024
Added
Price Each
£950.09
(exc. VAT)
£1,140.11
(inc. VAT)
Units | Per unit |
1 + | £950.09 |
- RS Stock No.:
- 890-8151
- Mfr. Part No.:
- 860-2B01-001
- Brand:
- Dialight
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Dialight 860 Series LED Steady Burn Signal Lights
The professional 860 series of LED steady burn visual signal lights from Dialight are used in a wide range of industries for visual indication in hazardous environments. The series features a unique optically designed lens to enhance LED operation and
provide 360° visibility.
provide 360° visibility.
Uses 90% less energy than an incandescent
Weather/corrosion resistant lamp assembly and housing
Resistant to shock and vibration
Red or Blue versions available
Weather/corrosion resistant lamp assembly and housing
Resistant to shock and vibration
Red or Blue versions available
Specifications
Attribute | Value |
---|---|
Lens Colour | Blue |
Supply Voltage | 120 V ac |
Height | 298.9mm |
Base Diameter | 147mm |