- RS Stock No.:
- 889-7127
- Mfr. Part No.:
- L79D-Y125-W
- Brand:
- VCC
Discontinued product
- RS Stock No.:
- 889-7127
- Mfr. Part No.:
- L79D-Y125-W
- Brand:
- VCC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
L79 Series Threaded LED Indicator Lights
The L79 series LED indicators from VCC. These indicator are designed with a threaded housing and built in reflector. The indicators are mounted into a 5/16 diameter hole and secured with a hex nut and lock washer.
Chrome plated brass housing
Diffused style lens
Supplied with bi-polar LED and two white wire leads
Diffused style lens
Supplied with bi-polar LED and two white wire leads
Panel Mount LED Indicators, VCC
Specifications
Attribute | Value |
---|---|
Voltage Rating | 125V |
Light Output Colour | Yellow |
Intensity | 80mcd |
Chip Type | Single Chip |
Diameter | 7.94mm |
Length | 30.96mm |
Viewing Angle | 60 ° |
Current Rating | 20mA |