- RS Stock No.:
- 769-3019
- Mfr. Part No.:
- LE-MS-24W
- Brand:
- JKL Components
Discontinued product
- RS Stock No.:
- 769-3019
- Mfr. Part No.:
- LE-MS-24W
- Brand:
- JKL Components
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
T-1 3 / 4 Midget Screw Base LED Indicator Lamps, JKL Components
These T1-3/4 Midget screw base LED indicator lamps, from JKL Components, can be used to replace filament lamps of the same size and voltage, as well as for new applications. They are ideal for areas requiring a reduction in maintenance and energy costs.
Viewing angle: 40°
Operating temperature range: -30 to +85°C
LED lamp includes an integrated diode for reverse voltage protection and a resistor for current limiting
Operating temperature range: -30 to +85°C
LED lamp includes an integrated diode for reverse voltage protection and a resistor for current limiting
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | White |
Lamp Base | Midget Screw |
Diameter | 6mm |
Length | 18mm |
Viewing Angle | 40 ° |
Current Rating | 27mA |
- RS Stock No.:
- 769-3019
- Mfr. Part No.:
- LE-MS-24W
- Brand:
- JKL Components