LEDiL C12153_LENA-STD-BASE-BXRA, Lena Series LED Holder for BXRA ES Rectangle LED

  • RS Stock No. 891-0558
  • Mfr. Part No. C12153_LENA-STD-BASE-BXRA
  • Brand Ledil
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Base Parts for LENA & LENINA Reflectors

This range of base parts from LEDiL consists of base parts and adapters for use with LENA and LENINA LED reflectors. They position and hold the LED in place before fixing the LED reflector on top.
The LENA and LENINA base parts form part of a larger ecosystem of LED reflectors and sublenses. With a very large number of different parts within the LENA and LENINA family, they enable numerous potential designs.

LEDiL Base Parts

Specifications
Attribute Value
Diameter 58.6mm
For Use With BXRA ES Rectangle LED
Number of Legs 3
Series LENA
Mounting Type Screw
Available to back order for despatch when stock is available
Price Each (In a Pack of 5)
£ 0.514
(exc. VAT)
£ 0.617
(inc. VAT)
Units
Per unit
Per Pack*
5 +
£0.514
£2.57
*price indicative
Related Products
TE Connectivity (TE)’s ANSI 136.41 compliant 76 mm ...
Description:
TE Connectivity (TE)’s ANSI 136.41 compliant 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, providing a total power and signal interface between the photo control and dimming receptacle. This interface can be used in applications such as LED outdoor roadway, street ...
TE Connectivity (TE)’s ANSI 136.41 compliant 76 mm ...
Description:
TE Connectivity (TE)’s ANSI 136.41 compliant 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, providing a total power and signal interface between the photo control and dimming receptacle. This interface can be used in applications such as LED outdoor roadway, street ...
This range of base parts from LEDiL consists ...
Description:
This range of base parts from LEDiL consists of base parts and adapters for use with LENA and LENINA LED reflectors. They position and hold the LED in place before fixing the LED reflector on top.The LENA and LENINA base parts form part of a larger ecosystem of LED reflectors ...