- RS Stock No.:
- 195-0229
- Mfr. Part No.:
- 4058075352162
- Brand:
- LEDVANCE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 195-0229
- Mfr. Part No.:
- 4058075352162
- Brand:
- LEDVANCE
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Frosted cover made of tempered glass for uniform illumination
Optimized weight and size due to compact design
No upper light output ratio (ULOR 0%) when mounted at 0° tilt
Energy savings of up to 90 % compared to halogen lamp floodlights
5 years guarantee
Luminaire efficacy: up to 110 lm/W
Symmetrical beam angle: 100° x 100°
Mounting bracket for up to 180° tilting
Ambient temperature in operation: -20…+50 °C
Connection via 1 m cable, wiring required
Application
Replacement for floodlights with halogen lamps
Garages
Public areas
Building facades
Construction areas
Optimized weight and size due to compact design
No upper light output ratio (ULOR 0%) when mounted at 0° tilt
Energy savings of up to 90 % compared to halogen lamp floodlights
5 years guarantee
Luminaire efficacy: up to 110 lm/W
Symmetrical beam angle: 100° x 100°
Mounting bracket for up to 180° tilting
Ambient temperature in operation: -20…+50 °C
Connection via 1 m cable, wiring required
Application
Replacement for floodlights with halogen lamps
Garages
Public areas
Building facades
Construction areas
Specifications
Attribute | Value |
---|---|
Wattage | 180 W |
Voltage | 220 → 240 V |
IP Rating | IP65 |
Luminosity | 18900 lm |
Colour Temperature | 3000K |
Dimensions | 340 x 310 x 81 mm |
Life Hours | 50000h |
Height | 81mm |
Width | 340 mm |
Depth | 310 mm |
Floodlight Type | Outdoor |
Lamp Type | LED |
Case Material | Aluminium |
Minimum Operating Temperature | -20°C |
Reflector Shape | Symmetric |
Beam Angle | 100 x 100° |
Maximum Operating Temperature | +50°C |
Operating Temperature Range | -20 → +50°C |
Current Rating | 68 (Inrush) A |