Osram LED Floodlight, 90 W, 10000 lm, IK08, IP65 240 V

  • RS Stock No. 175-6320
  • Mfr. Part No. 4058075097681
  • Brand Osram
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Ledvance LED Floodlight 90W, Black

Introducing the Ledvance LED floodlight, suitable for replacing up to 750W halogen floodlights. It's very easy and quick to install, a lightweight housing made from Aluminium with a tempered glass cover ensures its capable for challenging environments. Huge lumen output of 10,000 lm makes it great for lighting large areas, such as carparks, parks, sports courts, construction areas. Switching to an LED floodlight from traditional lighting ensures reliability and more importantly prolonged life expectancy, with up to 50,000 hours from this 50W floodlight.

Features and Benefits

Up to 90% energy efficient than traditional Halogen security floodlights

Luminosity output of 10,000 Lumens

Power consumption of 90W

Angled bracket for easy wall installation

Tough Aluminium housing and tempered glass cover

Frosted cover made of tempered glass for a uniformed illumination

Optimized weight and size due to compact design

IP65 Rated - For use outdoor

4000K Colour Temperature (Cool White)

5 Year Guarantee

Typical Applications

Warehouses
Car Parks
Walkways
Construction Areas
Parks

FAQ’s

How much power do LED’s use?

On average LED’s use 90% less power compared to incandescent bulbs. The reason for this is that LED’s are more efficient in converting energy into light.

How long do LED’s last for?

So we have mentioned how LED’s offer longer lifetimes and less maintenance needed, this is because it’s a type of solid-state lighting. Making it less likely to fail completely, a well built LED luminaire should last up to 50000 hours.

How can LED’s save you money?

It’s thought that around 20% of a households energy consumption comes from lighting, within commercial premises, this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.

Specifications
Attribute Value
Wattage 90 W
Voltage 240 V
IP Rating IK08, IP65
Luminosity 10000 lm
Dimensions 250 x 240 x 70 mm
Colour Temperature 4000K
Life Hours 50000h
Height 250mm
Width 240 mm
Depth 70 mm
Case Material Aluminium
Minimum Operating Temperature -20°C
Maximum Operating Temperature +50°C
Floodlight Type LED Floodlight
EU Energy Efficiency Rating A, A+, A++
Operating Temperature Range -20 → +50°C
Lamp Type LED
Beam Angle 100 x 100°
Reflector Shape Symmetric
30 In stock - FREE next working day delivery available
Price Each
£ 95.44
(exc. VAT)
£ 114.53
(inc. VAT)
Units
Per unit
1 +
£95.44
Related Products
Introducing the range of RS PRO Frameless LED ...
Description:
Introducing the range of RS PRO Frameless LED Floodlights, suitable for replacing halogen floodlights. The RS PRO floodlight has a frameless and slimline design, making it a compact and effective floodlight, without the bulk. The lightweight housing is made from durable aluminium and toughened glass for use in extreme environments ...
Introducing the Ledvance LED floodlight, suitable for replacing ...
Description:
Introducing the Ledvance LED floodlight, suitable for replacing up to 400W halogen floodlights. It's very easy and quick to install, a lightweight housing made from Polycarbonate with a tempered glass cover ensures its capable for challenging environments. Huge lumen output of 1100 lm makes it great for lighting large areas, ...
Introducing the Ledvance LED floodlight, suitable for replacing ...
Description:
Introducing the Ledvance LED floodlight, suitable for replacing up to 400W halogen floodlights. It's very easy and quick to install, a lightweight housing made from Polycarbonate with a tempered glass cover ensures its capable for challenging environments. Huge lumen output of 5500 lm makes it great for lighting large areas, ...
Introducing the Ledvance LED floodlight, suitable for replacing ...
Description:
Introducing the Ledvance LED floodlight, suitable for replacing up to 1000W halogen floodlights. It's very easy and quick to install, a lightweight housing made from Aluminium with a tempered glass cover ensures its capable for challenging environments. Huge lumen output of 20,000 lm makes it great for lighting large areas, ...