- RS Stock No.:
- 128-8550
- Mfr. Part No.:
- 1671250010
- Brand:
- Hugo Brennenstuhl
Discontinued product
- RS Stock No.:
- 128-8550
- Mfr. Part No.:
- 1671250010
- Brand:
- Hugo Brennenstuhl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Brennenstuhl LED Floodlight
The Brennenstuhl chip led lamp is suitable for outdoor and indoor use with an IP65 rating. Brennenstuhl led lamps lamps use 80% less energy and a much longer life span compared to conventional lamps. The four high-power Chip LED's deliver a bright instant light and generates low heat with no danger. Arranged in a solid Aluminium housing with an adjustable mounting bracket.
Features and Benefits
High-power Chip LED
For indoor or outdoor use
Instant bright light
Solid Aluminium housing
Adjustable mounting bracket
Colour Temperature: 6500 K
IP Rating: 65
Specifications
Attribute | Value |
---|---|
Wattage | 100 W |
Voltage | 100 → 240 V ac |
IP Rating | IP65 |
Number of LEDs | 2 |
Luminosity | 9000 lm |
Dimensions | 325 x 425 x 190 mm |
Height | 325mm |
Width | 425 mm |
Depth | 190 mm |
Series | L CN 1100 |
Floodlight Type | Indoor, Outdoor |
Lamp Type | LED |
EU Energy Efficiency Rating | A |
Standards Met | 2012/19/EU |
Lamp Supplied | Yes |
Case Material | Aluminium |