Osram Opto GW T3LTF1.EM-LTMP-22S5-1, DURIS L 38 White 82 LED Filament, 2200K 20mA 70 V

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

OSRAM Opto Semiconductors DURIS® L 38 is the filament LED in the portfolio – and the perfect choice for all indoor retrofits with a beam angle of 360°. Our innovative linear LED enables luminaire manufacturers and lighting designers to combine the advantages of modern LED technology and the aesthetics of traditional light bulbs.

The DURIS® L 38 combines high efficacy and a wide beam angle into small footprint (32.0mm x 1.8mm), which is ideal choice for all 360° bulb and candle light application.

Specifications
Attribute Value
LED Colours White
Colour Temperature 2200K
Typical Luminous Flux 163 lm
Colour Rendering 82
Series DURIS L 38
Viewing Angle 360 °
Forward Voltage 70 V
Forward Current 20mA
Dimensions 1.8 Dia. x 32mm
Filament Shape Straight
Discontinued product