Microchip ADM00651, LED Driver Evaluation Board for HV9805

  • RS Stock No. 893-8155
  • Mfr. Part No. ADM00651
  • Brand Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

HV9805 120VAC Off-Line LED Driver Evaluation Board

The HV9805 Off-Line LED Driver Evaluation Board demonstrates Microchip’s HV9805 in a 215-265V output Boost Converter application with a 120VAC supply, followed by a LED-side linear current regulator, to drive a string of 70 to 90 LEDs.

Features

Input Voltage 120VAC±15%, at 50 Hz Typical
Output Capability up to 125 mA
Efficiency over 90%
Pulse-Width Modulation (PWM) Operation up to 135 kHz

Kit Contents

HV9805 120VAC Off-Line LED Driver Evaluation Board

LED Drivers, Microchip

Specifications
Attribute Value
LED Technology LED Driver
Kit Classification Evaluation Board
Featured Device HV9805
Available to back order for despatch 20/10/2020
Price Each
£ 41.04
(exc. VAT)
£ 49.25
(inc. VAT)
Units
Per unit
1 +
£41.04
Related Products
The EVALLED-ICL8002G-B3 is demo board for dimmable 20 ...
Description:
The EVALLED-ICL8002G-B3 is demo board for dimmable 20 W LED PAR38 in isolated flyback topology. It is designed for high efficiency, high-power factor, low THD and isolation. The primary side control with the integrated PFC and phase-cut dimming control makes this evaluation board an excellent choice for high efficiency dimmable ...
The NCL30100 is a compact switching buck LED ...
Description:
The NCL30100 is a compact switching buck LED driver controller intended for constant current high brightness LED driver applications where high efficiency and small size are important. This demo board illustrates the NCL30100 in a single-sided PCB layout. The board does have a low voltage AC bridge rectifier to support ...
The CAT4201 is a high efficiency step-down converter ...
Description:
The CAT4201 is a high efficiency step-down converter optimized to drive high current LEDs. A patented switching control algorithm allows highly efficient and accurate LED current regulation. A single RSET resistor sets the full scale LED string current up to 350mA from supplies as high as 36V. The switching architecture ...
This is a single stage power factor corrected ...
Description:
This is a single stage power factor corrected TRIAC dimmable isolated flyback LED driver intended for lighting applications such as down lights, PAR lamps and residential/commercial LED fixtures. The NCL30000 is based on a fixed on-time, critical conduction mode (Cr M) flyback topology. The board is designed to provide 350 ...