- RS Stock No.:
- 196-1885
- Mfr. Part No.:
- STEVAL-LLL004V1
- Brand:
- STMicroelectronics
2 In stock - FREE next working day delivery available
Added
Price Each
£117.64
(exc. VAT)
£141.17
(inc. VAT)
Units | Per unit |
1 - 1 | £117.64 |
2 - 4 | £114.63 |
5 + | £111.76 |
- RS Stock No.:
- 196-1885
- Mfr. Part No.:
- STEVAL-LLL004V1
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-LLL004V1 digitally controlled constant current LED driver reference design features a PFC stage and two DC-DC converters designed to work in transition mode (TM) for optimal efficiency. The LED driver can deliver 75 W output power and implements both Analogue and digital techniques for flicker free dimming down to 0.5% of the maximum brightness level. The board features high efficiency, a very high power factor above 0.97, and a low THD across wide input voltage and load conditions, thanks to the high performance ST power products and the advanced algorithms running on the 32-bit STM32F0 microcontroller.
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
For Use With | High Power LED |
Kit Name | STEVAL |
Related links
- STMicroelectronics STEVAL-ILL088V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL079V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL046V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL049V12, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL051V2, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL061V1 STM32 for High Brightness LED
- STMicroelectronics STEVAL-ILL084V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL035V2, STEVAL LED Driver Evaluation...