- RS Stock No.:
- 196-1796
- Mfr. Part No.:
- STEVAL-ILL049V12
- Brand:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£112.29
(exc. VAT)
£134.75
(inc. VAT)
Units | Per unit |
1 - 1 | £112.29 |
2 - 4 | £110.04 |
5 + | £105.50 |
- RS Stock No.:
- 196-1796
- Mfr. Part No.:
- STEVAL-ILL049V12
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The purpose of this product evaluation board is to provide an application example of a compact LED driver using the new LED6001 chip from STMicroelectronics. The board is equipped with a single-channel, constant-current LED driver operating with both boost and SEPIC topologies.The brightness of the LED string connected to its output can be controlled through a PWM signal (0%-100% dimming) or a control voltage (10:1 Analogue dimming).Open LED, feedback disconnection, LED overcurrent and output-to-ground short-circuit (SEPIC only) faults are detected and managed.The board has been designed to provide a solution example for applications involving several LEDs arranged is a single string (e.g. off-grid street lighting, advertisement panels, signs, gaming, etc.).
Specifications
Attribute | Value |
---|---|
LED Technology | LED Driver |
Kit Classification | Evaluation Board |
For Use With | LED Driver |
Featured Device | LED6001 |
Kit Name | STEVAL |
- RS Stock No.:
- 196-1796
- Mfr. Part No.:
- STEVAL-ILL049V12
- Brand:
- STMicroelectronics
Related links
- STMicroelectronics STEVAL-ILL054V2, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL088V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL046V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL051V2, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL056V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL061V1 STM32 for High Brightness LED
- STMicroelectronics STEVAL-ILL084V1, STEVAL LED Driver Evaluation...
- STMicroelectronics STEVAL-ILL035V2, STEVAL LED Driver Evaluation...