- RS Stock No.:
- 816-0147
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 816-0147
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
100W Constant Voltage Dimmable LED Driver
The ELED-100 is a series of AC-DC dimmable, constant Voltage LED drivers. The ELED-100 LED power supply is IP66 rated, it comes in a metal case and features a built-in 3 in 1 dimming function. These LED drivers feature universal AC input and provide 12V and 24V output constant voltage options. The ELED-100 has up to 85% high efficiency, is cooled by free air convection and comes with short circuit, overload and over voltage protection. This constant Voltage, dimmable LED driver features built-in PFC function and complies with CE marking.
0-10V/ Potentiometer/10V PWM dimmable
Constant voltage design
Universal AC input/ Full range
IP66 design for indoor or outdoor installations
Short circuit, Overload, Over voltage and Over temperature protection
Built-in PFC function (PFC>0.98)
Cooling by free air convection
Up to 85% efficiency
Constant voltage design
Universal AC input/ Full range
IP66 design for indoor or outdoor installations
Short circuit, Overload, Over voltage and Over temperature protection
Built-in PFC function (PFC>0.98)
Cooling by free air convection
Up to 85% efficiency
Standards
EN61347-2-13, IP66
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V |
Maximum Output Power | 99.6W |
Output Current | 4.15A |
Input Voltage | 100 → 265 V ac |
Operation | Constant Voltage |
Dimming Operation | 0-10 V |
AC or DC Input Voltage | ac |
IP Rating | IP66 |
Current Rating | 4.15A |
Voltage Rating | 100 → 265V ac |
Standards Met | EN 61347-2-13 |