- RS Stock No.:
- 777-2991
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 777-2991
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
18W to 60W Constant Voltage Dali Dimmable LED Driver
The ELED-D is a series of Dali Dimmable, Constant Voltage LED drivers / power supplies with Dali interface. The ELED-D dimmable LED drivers / power supplies have built in PFC >0.95 and up to 85% efficiency. This Dali dimmable LED driver also features overload, over voltage and short circuit protections.
Dali dimmable
Protections for short circuit, overload and over voltage
Built in PFC function
Cooling by free air convection
Up to 85% efficiency
Protections for short circuit, overload and over voltage
Built in PFC function
Cooling by free air convection
Up to 85% efficiency
Standards
EN55022, EN55015 Class B, EN61347-1, EN61347-2-13
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V |
Maximum Output Power | 60W |
Output Current | 0 → 4A |
Input Voltage | 220 → 240 V |
Operation | Constant Voltage |
Dimming Operation | DALI |
AC or DC Input Voltage | ac |
Voltage Rating | 220 → 240V |