- RS Stock No.:
- 216-9638
- Mfr. Part No.:
- TS19820CS RLG
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 216-9638
- Mfr. Part No.:
- TS19820CS RLG
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
Product Details
The Taiwan semiconductor linear constant current led driver is a single-stage active power factor correction (PFC) switch-mode power supply IC supporting high PF over a wide AC input voltage range.
Supports PWM & Linear dimming Embedded 3.3V LDO output for MCU Low cost BOM
Specifications
Attribute | Value |
---|---|
Output Current | 2mA |
Input Voltage | 4.5-42 V |
Maximum Output Power | 600mW |
Series | TS19 |
Related links
- Microchip MIC3203-1YM LED Driver IC, 4.5 → 42 V 3mA 8-Pin SOIC
- Taiwan Semiconductor TSCR402CX6H RFG LED Driver IC, 40 V 64mA
- Taiwan Semiconductor TSCR421CX6H LED Driver IC, 40 V 300mA
- Taiwan Semiconductor TSCR420CX6H RFG LED Driver IC, 40 V 300mA
- Taiwan Semiconductor TS19501CB10H RBG LED Driver IC
- Infineon BCR431UXTSA1 LED Driver IC, 6 → 42 V 60μA
- Infineon BCR430UXTSA2 LED Driver IC, 6 → 42 V 100mA
- STMicroelectronics ALED7709ATR LED Driver IC, 4.5 → 42 V 200mA 24-Pin QFN