- RS Stock No.:
- 204-7515
- Mfr. Part No.:
- OTi-DALI-25/220-240/700-Box
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 204-7515
- Mfr. Part No.:
- OTi-DALI-25/220-240/700-Box
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The OSRAM Lighting Systems Compact constant current LED driver Kits Suitable for use in luminaires with flexible current setting, indoor SELV installations, downlights, spotlights and LED panels. It works with a supply voltage of 220 to 240V.
Up to 60Hz line frequency
Up to 100000h Lifetime
Immunity according to EN 61547
IP20 protection
Up to 100000h Lifetime
Immunity according to EN 61547
IP20 protection
Specifications
Attribute | Value |
---|---|
Output Voltage | 54V |
Maximum Output Power | 27W |
Output Current | 700mA |
Dimmable | Yes |
Input Voltage | 240 V |
Operation | Constant Current |
LED Driver Type | LED Driver |
Dimming Operation | DALI |
Series | OTi |