- RS Stock No.:
- 184-1249
- Mfr. Part No.:
- NCL30160DR2G
- Brand:
- onsemi
370 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.895
(exc. VAT)
£1.074
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.895 | £8.95 |
100 - 490 | £0.585 | £5.85 |
500 - 990 | £0.555 | £5.55 |
1000 - 2490 | £0.424 | £4.24 |
2500 + | £0.402 | £4.02 |
*price indicative |
- RS Stock No.:
- 184-1249
- Mfr. Part No.:
- NCL30160DR2G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Features:
6.3 V to 40 V Input Voltage
Integrated 1 A / 50 mΩ MOSFET
Up to 1.4 MHz Operation
Short LED Shutdown Protection
Thermal Shutdown Protection
No Control Loop Compensation Required
Externally adjustable LED current
Dedicated EN/DIM Pin
Supports all ceramic or capacitor-less output
Benefits:
Ability to use with a wide range of power supplies
High efficiency and high power solution
High switching frequency allows the use of small inductors
Protection feature
Protection feature
Ease of design and minimal external components
Flexibility to design for different types and number of LEDs
Allows easy PWM dimming
Small size and reduced component count
Applications:
Constant Current LED Driver
6.3 V to 40 V Input Voltage
Integrated 1 A / 50 mΩ MOSFET
Up to 1.4 MHz Operation
Short LED Shutdown Protection
Thermal Shutdown Protection
No Control Loop Compensation Required
Externally adjustable LED current
Dedicated EN/DIM Pin
Supports all ceramic or capacitor-less output
Benefits:
Ability to use with a wide range of power supplies
High efficiency and high power solution
High switching frequency allows the use of small inductors
Protection feature
Protection feature
Ease of design and minimal external components
Flexibility to design for different types and number of LEDs
Allows easy PWM dimming
Small size and reduced component count
Applications:
Constant Current LED Driver
Specifications
Attribute | Value |
---|---|
Input Voltage | 6.3 → 40 V |
Dimming Operation | PWM |
Current Rating | 1.5mA |
Power Dissipation | 1.11W |
Related links
- Taiwan Semiconductor TSCR402CX6H RFG LED Driver IC, 40 V 64mA
- Taiwan Semiconductor TSCR421CX6H LED Driver IC, 40 V 300mA
- Taiwan Semiconductor TSCR420CX6H RFG LED Driver IC, 40 V 300mA
- Infineon TLD1124ELXUMA1 LED Driver IC, 40 V 360mA
- Infineon TLD21321EPXUMA1 LED Driver IC, 40 V 180mA
- Infineon TLD1314ELXUMA1 LED Driver IC, 40 V 120mA
- Infineon TLD2314ELXUMA1 LED Driver IC, 40 V 120mA
- DiodesZetex AL3353S-13 LED Driver IC, 9 → 40 V