- RS Stock No.:
- 181-5750
- Mfr. Part No.:
- 4052899490734
- Brand:
- Osram
Available to back order for despatch 12/07/2024
Added
Price Each
£24.90
(exc. VAT)
£29.88
(inc. VAT)
Units | Per unit |
1 - 4 | £24.90 |
5 - 9 | £23.65 |
10 - 24 | £22.41 |
25 - 49 | £21.16 |
50 + | £20.54 |
- RS Stock No.:
- 181-5750
- Mfr. Part No.:
- 4052899490734
- Brand:
- Osram
Technical Reference
Legislation and Compliance
Product Details
Osram LED Driver
The Osram OT FIT 40/220-240/1A0 LT2 LP is a non-dimmable LED driver with a compact constant current. It provides a wide range of application due to the output power range of up to 40W.
Features and Benefits
• Cable clamp kit for independent mounting
• Cable clamp kit for independent mounting
• Fulfil safety requirement due to overload, over temperature protection
• Fulfil safety requirement due to overload, over temperature protection
• High efficiency
• High efficiency
• High flexibility due to four different output currents
• High flexibility due to four different output currents
• Input voltage supply 198VAC to 264VAC and 176VDC to 276VDC
• Lifetime up to 50,000h (temperature at T c = 70°C, max. 10% failure rate)
• Lifetime up to 50,000h (temperature at T c = 70°C, max. 10% failure rate)
• Line frequency is 0Hz/50Hz/60Hz
• Line frequency is 0Hz/50Hz/60Hz
• Line voltage is between198V to 264V
• Line voltage is between198V to 264V
• Nominal supply voltage is between 220V to 240V
• Nominal supply voltage is between 220V to 240V
• Temperature range at storage is between -40°C and 85°C
• Temperature range at storage is between -40°C and 85°C
• Cable clamp kit for independent mounting
• Fulfil safety requirement due to overload, over temperature protection
• Fulfil safety requirement due to overload, over temperature protection
• High efficiency
• High efficiency
• High flexibility due to four different output currents
• High flexibility due to four different output currents
• Input voltage supply 198VAC to 264VAC and 176VDC to 276VDC
• Lifetime up to 50,000h (temperature at T c = 70°C, max. 10% failure rate)
• Lifetime up to 50,000h (temperature at T c = 70°C, max. 10% failure rate)
• Line frequency is 0Hz/50Hz/60Hz
• Line frequency is 0Hz/50Hz/60Hz
• Line voltage is between198V to 264V
• Line voltage is between198V to 264V
• Nominal supply voltage is between 220V to 240V
• Nominal supply voltage is between 220V to 240V
• Temperature range at storage is between -40°C and 85°C
• Temperature range at storage is between -40°C and 85°C
Applications
• Independent mounting via cable clamp kit possible
• Luminaires with flexible current setting
• Suitable for downlights, spotlights and LED panels
• Suitable for indoor SELV installations
• Suitable for luminaires of protection classes I and II
• Luminaires with flexible current setting
• Suitable for downlights, spotlights and LED panels
• Suitable for indoor SELV installations
• Suitable for luminaires of protection classes I and II
Certifications
• CE certified
• EN 55015
• IEC 61000-3-2
• IEC 61347-1
• IEC 61347-2-13
• IEC 61547
• IEC 62384
• IP20 rating
• EN 55015
• IEC 61000-3-2
• IEC 61347-1
• IEC 61347-2-13
• IEC 61547
• IEC 62384
• IP20 rating
Specifications
Attribute | Value |
---|---|
Output Voltage | 42V |
Maximum Output Power | 29.4W |
Output Current | 500mA |
Dimmable | No |
Input Voltage | 220 V |
LED Driver Type | LED Driver |