- RS Stock No.:
- 179-2380
- Mfr. Part No.:
- SL0560S4
- Brand:
- eldoLED
Discontinued product
- RS Stock No.:
- 179-2380
- Mfr. Part No.:
- SL0560S4
- Brand:
- eldoLED
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
SOLOdrive 560/S delivers 50W and is DALI-2 certified. As all SOLOdrives, the 560/S smoothly dims all the way down to dark. Being a LightShape LED driver, SOLOdrive 560/S lets you replicate the comfortable feeling of how traditional light sources warm in color as they are dimmed.
LightShape: Dim to Warm
Hybrid HydraDrive: provides the smoothest flicker-free high-performance dimming to dark for every fixture
LEDcode technology: configurable design to work with most constant current LED modules and arrays, while providing a connection point to integrated peripheral controls
NTC interface for robust thermal management
Benefits
Wide application area thanks to fully configurable dimming curve
Compatible with enclosure system DRYverbox 50/S
Hybrid HydraDrive: provides the smoothest flicker-free high-performance dimming to dark for every fixture
LEDcode technology: configurable design to work with most constant current LED modules and arrays, while providing a connection point to integrated peripheral controls
NTC interface for robust thermal management
Benefits
Wide application area thanks to fully configurable dimming curve
Compatible with enclosure system DRYverbox 50/S
Specifications
Attribute | Value |
---|---|
Output Voltage | 1.5 → 55V |
Maximum Output Power | 50W |
Output Current | 150 → 1400mA |
Input Voltage | 120 → 250 V dc, 120 → 277 V ac |
Operation | Constant Current |
Dimming Operation | 1-10 V |
AC or DC Input Voltage | ac, dc |
Current Rating | 700mA |
Series | SOLOdrive |
Voltage Rating | 120 → 250 V dc, 120 → 277 V ac |
Number of Outputs | 2 |
Power Dissipation | 50W |
Primary Type | AC-DC |